Part Details for SLPMP14-550P128 by Banner Engineering Corp
Overview of SLPMP14-550P128 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPMP14-550P128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T4273
|
Newark | Ez-Screen Low Profile Muting Pair, Res.: 14 Mm Response (Tr): 16.5 Ms, Beams: 55, Rng: 0.1 To 7 M (4 In - 23 Ft), Ht. 550 Mm (21.7 In), Connection: 300 Mm Pigtail, Euro M12 12-Pin Qd (R) 8-Pin (E) |Banner Engineering SLPMP14-550P128 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,666.0000 | Buy Now |
DISTI #
778-SLPMP14-550P128
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Low Profile Muting Pair, Res.: 14 mm Response (Tr): 16.5 ms, Beams: 55, Range: 0.1-7 m (4 in - 23 ft), ht. 550 mm (21.7 in), 300 mm 12-pin M12 Pigtail QD (R) 8-pin (E) | 0 |
|
$2,666.0000 | Order Now |
DISTI #
70711988
|
RS | Low Profile Muting Pair, EZ-SCREEN, Resolution 14mm, QD, 84476 | Banner Engineering SLPMP14-550P128 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,666.0000 | RFQ |