Part Details for SLPIRC70CPSB4 by Amphenol Corporation
Overview of SLPIRC70CPSB4 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPIRC70CPSB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPIRC70CPSB4
|
Mouser Electronics | Heavy Duty Power Connectors 10.3MM RECEPTACLE BLACK 150 KEYWAY RoHS: Compliant | 0 |
|
$14.2700 / $15.4200 | Order Now |
DISTI #
SLPIRC70CPSB4
|
TME | Connector: DC supply, SurLok Plus, male, 10.3mm, PIN: 1, crimped Min Qty: 5 | 0 |
|
$17.2600 | RFQ |
DISTI #
SLPIRC70CPSB4
|
Avnet Abacus | (Alt: SLPIRC70CPSB4) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SLPIRC70CPSB4
SLPIRC70CPSB4 CAD Models
SLPIRC70CPSB4 Part Data Attributes
|
SLPIRC70CPSB4
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPIRC70CPSB4
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | BUSBAR | |
Total Number of Contacts | 1 |