Part Details for SLPIRC70CPSB0 by Amphenol Corporation
Overview of SLPIRC70CPSB0 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPIRC70CPSB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPIRC70CPSB0
|
Mouser Electronics | Heavy Duty Power Connectors 10.3MM SL+ Rect Pnl Crimp 70mm sq, black RoHS: Compliant | 29 |
|
$15.2300 / $24.7900 | Buy Now |
DISTI #
SLPIRC70CPSB0
|
TTI | Heavy Duty Power Connectors 10.3MM SL+ Rect Pnl Crimp 70mm sq, black RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$17.3500 / $19.7600 | Buy Now |
DISTI #
SLPIRC70CPSB0
|
TME | Connector: DC supply, SurLok Plus, male, 10.3mm, PIN: 1, crimped Min Qty: 5 | 0 |
|
$17.2600 | RFQ |
DISTI #
SLPIRC70CPSB0
|
Avnet Abacus | (Alt: SLPIRC70CPSB0) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SLPIRC70CPSB0
SLPIRC70CPSB0 CAD Models
SLPIRC70CPSB0 Part Data Attributes
|
SLPIRC70CPSB0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPIRC70CPSB0
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | BUSBAR | |
Total Number of Contacts | 1 |