Part Details for SLPIRATNSR3 by Amphenol Corporation
Overview of SLPIRATNSR3 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPIRATNSR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPIRATNSR3
|
Mouser Electronics | Heavy Duty Power Connectors 5.7mm SL+ RCPT,RED NO FLANGE,180 KEYWAY RoHS: Compliant | 0 |
|
$7.0400 / $7.2000 | Order Now |
DISTI #
SLPIRATNSR3
|
TME | Connector: DC supply, SurLok Plus, male, 5.7mm, PIN: 1, screw, red Min Qty: 5 | 0 |
|
$8.8000 | RFQ |
DISTI #
SLPIRATNSR3
|
Avnet Abacus | (Alt: SLPIRATNSR3) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SLPIRATNSR3
SLPIRATNSR3 CAD Models
SLPIRATNSR3 Part Data Attributes
|
SLPIRATNSR3
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPIRATNSR3
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.291 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |