Part Details for SLPIRABPSO3 by Amphenol Industrial Operations
Overview of SLPIRABPSO3 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRABPSO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6741
|
Newark | Surlok Plus |Amphenol Industrial SLPIRABPSO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 / $6.8600 | Buy Now |
DISTI #
74907603
|
RS | Connectors, Heavy Duty Power 5.7mm SL+ RCPT, ORG FLATBSHBAR,120KEYWAY | Amphenol Industrial SLPIRABPSO3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2600 / $10.1700 | RFQ |
DISTI #
AMMSLPIRABPSO3
|
Heilind Electronics | SURLOK PLUS C10-730187-0103 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIRABPSO3
|
Interstate Connecting Components | SURLOK PLUS C10-730187-0103 | 0 |
|
Buy Now |