There are no models available for this part yet.
Overview of SLPIPB50BSR0EH by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPIPB50BSR0EH by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-SLPIPB50BSR0EH
|
Mouser Electronics | Heavy Duty Power Connectors 8.0mm SPlug EMI&HVIL Red 90Keyway RoHS: Compliant | 102 |
|
$18.0700 / $21.2200 | Buy Now | |
DISTI #
61722838
|
Verical | Surlok plus 8.0mm right angle Plug Min Qty: 3 Package Multiple: 1 Date Code: 2213 | Americas - 38 |
|
$21.3460 / $30.6540 | Buy Now | |
DISTI #
SLPIPB50BSR0EH
|
TME | Connector: DC supply, SurLok Plus, female, 8mm, PIN: 1, for cable Min Qty: 5 | 0 |
|
$23.1600 | RFQ | |
DISTI #
SLPIPB50BSR0EH
|
Avnet Abacus | Connector High Power Plug 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port 250A 1kV Red (Alt: SLPIPB50BSR0EH) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SLPIPB50BSR0EH by Amphenol Corporation
Part Data Attributes for SLPIPB50BSR0EH by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Backshell Type
|
SOLID
|
Body Depth
|
2.85 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|