Part Details for SLPIPB50BSO0EH by Amphenol Industrial Operations
Overview of SLPIPB50BSO0EH by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIPB50BSO0EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7526
|
Newark | Power Entry, Plug, 200A, 1Kv, Cable, Product Range:Surlok Plus Emi Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:200A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPIPB50BSO0EH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9000 | Buy Now |
DISTI #
SLPIPB50BSO0EH-ND
|
DigiKey | SURLOK PLUS 8.0MM STRAIGHT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
38 In Stock |
|
$22.0782 / $33.2700 | Buy Now |
DISTI #
71383781
|
RS | EMI Plug HVIL, 8.0mm, Straight, 50mm, 2 Orange, 90 Keyway, SurLok Plus Series | Amphenol Industrial SLPIPB50BSO0EH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$19.1400 / $27.3400 | Buy Now |
DISTI #
AMMSLPIPB50BSO0EH
|
Heilind Electronics | Americas - 0 in Stock |
|
$23.1183 / $29.5401 | Buy Now | |
DISTI #
AMMSLPIPB50BSO0EH
|
Interstate Connecting Components | 0 |
|
$23.1183 / $29.5401 | Buy Now |