There are no models available for this part yet.
Overview of SLPIPB50BSB3EH by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPIPB50BSB3EH by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC7524
|
Newark | Power Entry, Plug, 200A, 1Kv, Cable, Product Range:Surlok Plus Emi Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:200A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPIPB50BSB3EH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$6.0800 | Buy Now | |
DISTI #
SLPIPB50BSB3EH-ND
|
DigiKey | SURLOK PLUS 8.0MM STRAIGHT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$19.4687 / $31.6900 | Buy Now | |
DISTI #
71383789
|
RS | EMI Plug HVIL, 8.0mm, Straight, 50mm, 2 Black, 120 Keyway, SurLok Plus Series | Amphenol Industrial SLPIPB50BSB3EH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$24.4700 / $31.7800 | Buy Now | |
DISTI #
AMMSLPIPB50BSB3EH
|
Heilind Electronics | SURLOK PLUS EMI C10-738727-2503 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMSLPIPB50BSB3EH
|
Interstate Connecting Components | SURLOK PLUS EMI C10-738727-2503 | 0 |
|
Buy Now |