Part Details for SLPIPB50BNO1 by Amphenol Industrial Operations
Overview of SLPIPB50BNO1 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIPB50BNO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9879
|
Newark | Product Range:Surlok Plus Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:200A Rohs Compliant: Yes |Amphenol Industrial SLPIPB50BNO1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
965-SLPIPB50BNO1-ND
|
DigiKey | SURLOK PLUS, STRAIGHT PLUG, 8.0M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
98 In Stock |
|
$17.4302 / $27.8100 | Buy Now |
DISTI #
71835219
|
RS | Connector, STRAIGHTPLUG,8.0MM,50MM, CRIMP, W/Backshell, NON-SEALED, ORANGE, | Amphenol Industrial SLPIPB50BNO1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$39.9400 | RFQ |
DISTI #
AMMSLPIPB50BNO1
|
Heilind Electronics | 8.0MM SURLOK PLUS STRAIGHT PLU 50MM CRIMP TERMINATION 1000V 2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIPB50BNO1
|
Interstate Connecting Components | 8.0MM SURLOK PLUS STRAIGHT PLU 50MM CRIMP TERMINATION 1000V 2 | 0 |
|
Buy Now |