Part Details for SLPIPA25BSR1 by Amphenol Industrial Operations
Overview of SLPIPA25BSR1 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIPA25BSR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9854
|
Newark | Product Range:Surlok Plus Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:120A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPIPA25BSR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$10.5800 / $14.4200 | Buy Now |
DISTI #
965-SLPIPA25BSR1-ND
|
DigiKey | SURLOK PLUS, STRAIGHT PLUG, 5.7M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
126 In Stock |
|
$9.2094 / $15.4800 | Buy Now |
DISTI #
71835953
|
RS | Connector, STRAIGHTPLUG,5.7MM,25MM, W/Backshell, W/GROMMET&O-RINGS, RED, KEYWAY | Amphenol Industrial SLPIPA25BSR1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0000 / $16.4500 | RFQ |
DISTI #
AMMSLPIPA25BSR1
|
Heilind Electronics | SURLOK PLUS C10-752785-2001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIPA25BSR1
|
Interstate Connecting Components | SURLOK PLUS C10-752785-2001 | 0 |
|
Buy Now |