Part Details for SLPIPA16BSR4 by Amphenol Industrial Operations
Overview of SLPIPA16BSR4 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIPA16BSR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9821
|
Newark | Product Range:Surlok Plus Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:100A Rohs Compliant: Yes |Amphenol Industrial SLPIPA16BSR4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4700 / $8.9000 | Buy Now |
DISTI #
965-SLPIPA16BSR4-ND
|
DigiKey | SURLOK PLUS, STRAIGHT PLUG, 5.7M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.2094 / $15.4800 | Buy Now |
DISTI #
71836003
|
RS | Connector, STRAIGHTPLUG,5.7MM,16MM, W/Backshell, W/GROMMET&O-RINGS, RED, KEYWAY | Amphenol Industrial SLPIPA16BSR4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0900 / $14.3800 | RFQ |
DISTI #
AMMSLPIPA16BSR4
|
Heilind Electronics | SURLOK PLUS C10-752785-2304 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIPA16BSR4
|
Interstate Connecting Components | SURLOK PLUS C10-752785-2304 | 0 |
|
Buy Now |