Part Details for SLPHPES120BNRCEN by Amphenol Industrial Operations
Results Overview of SLPHPES120BNRCEN by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLPHPES120BNRCEN Information
SLPHPES120BNRCEN by Amphenol Industrial Operations is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SLPHPES120BNRCEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
956-SLPHPES120BNRCEN-ND
|
DigiKey | 1500VDC,SURLOKPLUS,14.0MM,PLUG,R Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMMSLPHPES120BNRCEN
|
Heilind Electronics | SURLOK PLUS N10-765352-12C3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPHPES120BNRCEN
|
Interstate Connecting Components | SURLOK PLUS N10-765352-12C3 | 0 |
|
Buy Now |