There are no models available for this part yet.
Overview of SLPHPC95BSR2 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPHPC95BSR2 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK8287
|
Avnet Americas | Connector High Power Plug 1 Position Crimp Right Angle Cable Mount 1 Terminal 1 Port 350A 1.5kV Red - Bulk (Alt: 30AK8287) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$22.6600 / $28.6500 | Buy Now | |
DISTI #
654-SLPHPC95BSR2
|
Mouser Electronics | Heavy Duty Power Connectors SURLOK PLUS, 10.3MM RoHS: Compliant | 53 |
|
$18.9900 / $28.6500 | Buy Now | |
DISTI #
83712182
|
Verical | SLPHPC95BSR2 Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$16.9648 / $19.4922 | Buy Now | |
DISTI #
63422963
|
Verical | SLPHPC95BSR2 Min Qty: 1 Package Multiple: 1 | Americas - 55 |
|
$27.6425 / $34.8985 | Buy Now | |
DISTI #
SLPHPC95BSR2
|
TTI | Heavy Duty Power Connectors SURLOK PLUS, 10.3MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 73 In Stock |
|
$21.7000 / $25.3300 | Buy Now | |
DISTI #
SLPHPC95BSR2
|
TME | Connector: DC supply, SurLok Plus, female, 10.3mm, PIN: 1, crimped Min Qty: 25 | 0 |
|
$26.2500 | RFQ | |
DISTI #
SLPHPC95BSR2
|
PEI Genesis | SLK 1500V 10.3mm RA P RED Min Qty: 1 | 96 |
|
$22.2300 / $26.2800 | Buy Now |
CAD Models for SLPHPC95BSR2 by Amphenol Corporation
Part Data Attributes for SLPHPC95BSR2 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
13 Weeks, 3 Days
|
Samacsys Manufacturer
|
Amphenol
|
Body Depth
|
3.839 inch
|
Body Diameter
|
1.181 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
DC Power Plugs or Jacks
|
Insulator Material
|
POLYETHYLENE
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
WATERPROOF
|
Rated Current (Power)
|
350 A
|
Rated Voltage
|
1500 V
|
Reference Standard
|
TUV; UL
|
Termination Type
|
CRIMP
|