Part Details for SLPHPC70BSO2 by Amphenol Corporation
Overview of SLPHPC70BSO2 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPHPC70BSO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8273
|
Avnet Americas | Connector High Power Plug 1 Position Crimp Right Angle Cable Mount 1 Terminal 1 Port 350A 1.5kV Orange - Bulk (Alt: 30AK8273) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$22.6100 / $26.7400 | Buy Now |
DISTI #
654-SLPHPC70BSO2
|
Mouser Electronics | Heavy Duty Power Connectors SURLOK PLUS, 10.3MM RoHS: Compliant | 23 |
|
$18.2700 / $23.6200 | Buy Now |
DISTI #
63424193
|
Verical | SLPHPC70BSO2 Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$29.1197 / $30.0434 | Buy Now |
DISTI #
SLPHPC70BSO2
|
TTI | Heavy Duty Power Connectors SURLOK PLUS, 10.3MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$18.2000 / $22.0400 | Buy Now |
DISTI #
SLPHPC70BSO2
|
TME | Connector: DC supply, SurLok Plus, female, 10.3mm, PIN: 1, crimped Min Qty: 25 | 0 |
|
$26.2500 | RFQ |
Part Details for SLPHPC70BSO2
SLPHPC70BSO2 CAD Models
SLPHPC70BSO2 Part Data Attributes
|
SLPHPC70BSO2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPHPC70BSO2
Amphenol Corporation
1500V, 350A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 3.839 inch | |
Body Diameter | 1.181 inch | |
Body/Shell Style | PLUG | |
Connector Type | DC Power Plugs or Jacks | |
Insulator Material | POLYETHYLENE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Rated Current (Power) | 350 A | |
Rated Voltage | 1500 V | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP |