Part Details for SLPHPB50BNO2 by Amphenol Industrial Operations
Overview of SLPHPB50BNO2 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPHPB50BNO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8255
|
Newark | High Pwr Conn, R/A Plug, Crimp, 200A/Org, Product Range:Surlok Plus Series, Gender:Plug, Voltage Rating:1.5Kvdc, Current Rating:200A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPHPB50BNO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$10.1000 | Buy Now |
DISTI #
965-SLPHPB50BNO2-ND
|
DigiKey | SURLOK PLUS, 8.0MM, 1500V DC, RI Min Qty: 1 Lead time: 12 Weeks Container: Bag |
21 In Stock |
|
$16.0333 / $23.0000 | Buy Now |
DISTI #
74806117
|
RS | Surlok Plus, Gen 2.0, 8.0mm, 1500V DC, Right Angle Plug, Orange | Amphenol Industrial SLPHPB50BNO2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8400 / $17.1600 | RFQ |
DISTI #
AMMSLPHPB50BNO2
|
Heilind Electronics | SURLOK PLUS C10-765467-0012 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPHPB50BNO2
|
Interstate Connecting Components | SURLOK PLUS C10-765467-0012 | 0 |
|
Buy Now |