Part Details for SLPHIRDTPNB1 by Amphenol Industrial Operations
Overview of SLPHIRDTPNB1 by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPHIRDTPNB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3123
|
Newark | 1500V Dc, Gen 2.0, 12.0Mm Surlok Plus, Receptacle, Panel Mount, Black, Screw, No Sealing, Keyway 20Degree Rohs Compliant: Yes |Amphenol Industrial SLPHIRDTPNB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$17.1200 / $21.8400 | Buy Now |
DISTI #
AMMSLPHIRDTPNB1
|
Heilind Electronics | 1500V DC, 12.0MM SURLOK PLUS, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPHIRDTPNB1
|
Interstate Connecting Components | 1500V DC, 12.0MM SURLOK PLUS, | 0 |
|
Buy Now |