Part Details for SLPE25-970 by Banner Engineering Corp
Overview of SLPE25-970 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPE25-970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T6534
|
Newark | Slpe25-970 Ez-Screen Low Profile Emitter, Res.: 25 Mm Response (Tr): 15.5 Ms, Beams: 49, Rng: 0.1 To 7 M (4 In - 23 Ft), Ht. 970 Mm (38.2 In) , Connection: Integral Rd |Banner Engineering SLPE25-970 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,278.0000 | Buy Now |
DISTI #
778-SLPE25-970
|
Mouser Electronics | Safety Light Curtains SLPE25-970 EZ-SCREEN Low Profile Emitter, Res.: 25 mm Response (Tr): 15.5 ms, Beams: 49, Rng: 0.1-7 m (4 in - 23 ft), Height: 970 mm (38.2 in), Integral RD | 0 |
|
$1,278.0000 | Order Now |