Part Details for SLPCRB35BNB0 by Amphenol Corporation
Overview of SLPCRB35BNB0 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPCRB35BNB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6240
|
Avnet Americas | Connector High Power Receptacle 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port 200A 1kV Black - Bulk (Alt: 95AJ6240) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 98 Partner Stock |
|
$14.5100 / $22.2500 | Buy Now |
DISTI #
654-SLPCRB35BNB0
|
Mouser Electronics | Heavy Duty Power Connectors SURLOK PLUS RoHS: Compliant | 6 |
|
$10.9100 / $20.4300 | Buy Now |
DISTI #
82114647
|
Verical | SLPCRB35BNB0 Min Qty: 7 Package Multiple: 1 | Americas - 98 |
|
$10.9714 / $11.9847 | Buy Now |
DISTI #
SLPCRB35BNB0
|
TME | Connector: DC supply, SurLok Plus, male, 8mm, PIN: 1, for cable Min Qty: 5 | 0 |
|
$13.5500 | RFQ |
Part Details for SLPCRB35BNB0
SLPCRB35BNB0 CAD Models
SLPCRB35BNB0 Part Data Attributes
|
SLPCRB35BNB0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPCRB35BNB0
Amphenol Corporation
1000V, 200A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Category CO2 Kg | 3.9 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Body Depth | 2.232 inch | |
Body Diameter | 0.957 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DC Power Plugs or Jacks | |
Insulator Material | POLYETHYLENE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 200 A | |
Rated Voltage | 1000 V | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP |