Part Details for SLPB-1L-W by Essentra Components
Overview of SLPB-1L-W by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPB-1L-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLPB-1L-W-ND
|
DigiKey | SNAP LATCH WHITE 0.142" - 0.228" Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1628 | Buy Now |
DISTI #
144-SLPB-1L-W
|
Mouser Electronics | Screws & Fasteners Snap Latch Plunger,White RoHS: Compliant | 0 |
|
$0.1460 / $0.1580 | Order Now |
DISTI #
71185464
|
RS | Snap Latch Rivet: Nylon, L x H x 9.4 mm (0.37 in)W, 9.4 mm (0.37 in) Head Diamet | Essentra Components SLPB-1L-W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1430 / $0.1550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1158 | Buy Now |
|
Bisco Industries | 412 |
|
Buy Now | ||
|
Onlinecomponents.com | White - Nylon - Plunger - Snap Latch Rivet - Compatible Hole Diameter Range 7.5 - 7.7 mm (0.295 - 0.303 in) - Compatible Door Thickness Range 2.0 - 4.2 mm (0.079 - 0.165 in) - Compatible Part NumbersSLG-1L-W RoHS: Compliant | 0 |
|
$0.0975 / $0.1400 | Buy Now |
DISTI #
RICSLPB-1L-W
|
DB Roberts | SNAP LATCH PLUNGER,WHITE | 0 |
|
RFQ |