Part Details for SLP681M350H4P3 by Cornell Dubilier Electronics Inc
Overview of SLP681M350H4P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP681M350H4P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R0575
|
Newark | Snapmounts |Cornell Dubilier SLP681M350H4P3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 | Buy Now |
DISTI #
SLP681M350H4P3-ND
|
DigiKey | CAP ALUM 680UF 20% 350V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1500 | Buy Now |
DISTI #
598-SLP681M350H4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 350V RoHS: Compliant | 0 |
|
$7.0300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 680uF (+/-) 20% - 350VDC - Snap-in - 35mm Dia x 45mm RoHS: Compliant | 0 |
|
$6.2400 / $18.3000 | Buy Now |
Part Details for SLP681M350H4P3
SLP681M350H4P3 CAD Models
SLP681M350H4P3 Part Data Attributes
|
SLP681M350H4P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP681M350H4P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 488 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4636 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP681M350H4P3
This table gives cross-reference parts and alternative options found for SLP681M350H4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP681M350H4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXQ351VNN681MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | SLP681M350H4P3 vs ELXQ351VNN681MA45S |
2681MFM3545LHN0110 | CAP,AL2O3,680UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M350H4P3 vs 2681MFM3545LHN0110 |
EP687M2V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 680uF | Man Yue Technology Holdings Ltd | SLP681M350H4P3 vs EP687M2V |
2681MFM3545LHN4110 | CAP,AL2O3,680UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M350H4P3 vs 2681MFM3545LHN4110 |
ELXQ351LIN681MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | SLP681M350H4P3 vs ELXQ351LIN681MA45S |
2681MFM3545LHN3110 | CAP,AL2O3,680UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M350H4P3 vs 2681MFM3545LHN3110 |
HP687M2V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 680uF | Man Yue Technology Holdings Ltd | SLP681M350H4P3 vs HP687M2V |
1681MFM3545LHN7110 | CAP,AL2O3,680UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M350H4P3 vs 1681MFM3545LHN7110 |
1681MFM3545LHN3110 | CAP,AL2O3,680UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M350H4P3 vs 1681MFM3545LHN3110 |
350MXC680MOOESN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP681M350H4P3 vs 350MXC680MOOESN35X45 |