-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5664
|
Newark | Aluminum Electrolytic Capacitor 680Uf, 100V, 20%, Snap-In, Capacitance:680Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP681M100A1P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$1.6800 | Buy Now |
DISTI #
338-1528-ND
|
DigiKey | CAP ALUM 680UF 20% 100V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2908 In Stock |
|
$1.3187 / $3.7700 | Buy Now |
DISTI #
598-SLP681M100A1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 100V 20% 105C RoHS: Compliant | 2068 |
|
$1.3100 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 680uF (+/-) 20% - 100VDC - Snap-in - 22mm Dia x 25mm RoHS: Compliant | 63 Factory Stock |
|
$1.3000 / $1.7500 | Buy Now |
DISTI #
80556494
|
Verical | Cap Aluminum Lytic 680uF 100V 20% (22 X 25mm) Snap-In 10mm 0.39 Ohm 1090mA 3000h 105°C RoHS: Compliant Min Qty: 63 Package Multiple: 63 | Americas - 63 |
|
$2.8130 | Buy Now |
DISTI #
SLP681M100A1P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 680uF 100V 20% 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2700 In Stock |
|
$1.3000 / $1.7100 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 105°C - Radial - 680uF (+/-) 20% - 100VDC - Snap-in - 22mm Dia x 25mm RoHS: Compliant | 63 Factory Stock |
|
$1.3000 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLP681M100A1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP681M100A1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 390 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.7823 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1090 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLP681M100A1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP681M100A1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1681MAM2225LHN1110 | CAP,AL2O3,680UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M100A1P3 vs 1681MAM2225LHN1110 |
KP687M2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF | Man Yue Technology Holdings Ltd | SLP681M100A1P3 vs KP687M2A |
8681MAM2225LHN0110 | CAP,AL2O3,680UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M100A1P3 vs 8681MAM2225LHN0110 |
8681MAM2225LHN1110 | CAP,AL2O3,680UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M100A1P3 vs 8681MAM2225LHN1110 |
SLP681M100A1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLP681M100A1P3 vs SLP681M100A1P3A |
2681MAM2225LHN1110 | CAP,AL2O3,680UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M100A1P3 vs 2681MAM2225LHN1110 |
2681MAM2225LHN4110 | CAP,AL2O3,680UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M100A1P3 vs 2681MAM2225LHN4110 |
8681MAM2225LHN4110 | CAP,AL2O3,680UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M100A1P3 vs 8681MAM2225LHN4110 |
1681MAM2225LHN9110 | CAP,AL2O3,680UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M100A1P3 vs 1681MAM2225LHN9110 |
2681MAM2225LHN2110 | CAP,AL2O3,680UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M100A1P3 vs 2681MAM2225LHN2110 |