Part Details for SLP561M220H1P3A by Cornell Dubilier Electronics Inc
Overview of SLP561M220H1P3A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SLP561M220H1P3A
SLP561M220H1P3A CAD Models
SLP561M220H1P3A Part Data Attributes
|
SLP561M220H1P3A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP561M220H1P3A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 355 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.053 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 1710 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP561M220H1P3A
This table gives cross-reference parts and alternative options found for SLP561M220H1P3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP561M220H1P3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLP561M220H1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SLP561M220H1P3A vs SLP561M220H1P3 |
EKMM221VNN561MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SLP561M220H1P3A vs EKMM221VNN561MA25S |
HP567M2N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 560uF | Man Yue Technology Holdings Ltd | SLP561M220H1P3A vs HP567M2N |
EKMM221VSN561MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | SLP561M220H1P3A vs EKMM221VSN561MA25S |
EKMM221VND561MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SLP561M220H1P3A vs EKMM221VND561MA25S |
VP567M2N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 560uF | Man Yue Technology Holdings Ltd | SLP561M220H1P3A vs VP567M2N |