Part Details for SLP473M010E4P3 by Cornell Dubilier Electronics Inc
Overview of SLP473M010E4P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP473M010E4P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5634
|
Newark | Capacitor Alum Elec 47000Uf 10V 20%, Snap-In, Capacitance:47000Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:30Mm, Esr:0.016Ohm Rohs Compliant: Yes |Cornell Dubilier SLP473M010E4P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 | Buy Now |
DISTI #
SLP473M010E4P3-ND
|
DigiKey | CAP ALUM 47000UF 20% 10V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3237 | Buy Now |
DISTI #
598-SLP473M010E4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 47000uF 10V 20% 105C RoHS: Compliant | 0 |
|
$2.5900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 47000uF (+/-) 20% - 10VDC - Snap-in - 30mm Dia x 45mm RoHS: Compliant | 0 |
|
$2.3200 / $6.5200 | Buy Now |
Part Details for SLP473M010E4P3
SLP473M010E4P3 CAD Models
SLP473M010E4P3 Part Data Attributes
|
SLP473M010E4P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP473M010E4P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.0567 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4260 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP473M010E4P3
This table gives cross-reference parts and alternative options found for SLP473M010E4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP473M010E4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MXG47000MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47000uF, | Rubycon Corporation | SLP473M010E4P3 vs 10MXG47000MEFCSN30X45 |
LG010M47K0BPF-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SLP473M010E4P3 vs LG010M47K0BPF-3045 |
B41252A3479M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLP473M010E4P3 vs B41252A3479M067 |
B41252A3479M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLP473M010E4P3 vs B41252A3479M002 |
381LX473M010K452A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | SLP473M010E4P3 vs 381LX473M010K452A |
8473LBM3045LTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47000uF | Fenghua (HK) Electronics Ltd | SLP473M010E4P3 vs 8473LBM3045LTN10 |
8473LBM3045LTN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47000uF | Fenghua (HK) Electronics Ltd | SLP473M010E4P3 vs 8473LBM3045LTN70 |
ECOS1AA473DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | SLP473M010E4P3 vs ECOS1AA473DA |
2473LBM3045LHN9110 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP473M010E4P3 vs 2473LBM3045LHN9110 |
LG010M47K0BP4-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47000uF, | YAGEO Corporation | SLP473M010E4P3 vs LG010M47K0BP4-3045 |