-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5623
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 35V, 20%, Snap-In, Capacitance:4700Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Range:Slp Series, Product Diameter:25Mm Rohs Compliant: Yes |Cornell Dubilier SLP472M035C1P3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 10252 |
|
$1.5400 | Buy Now |
DISTI #
338-1515-ND
|
DigiKey | CAP ALUM 4700UF 20% 35V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
59407 In Stock |
|
$1.1500 / $2.7700 | Buy Now |
DISTI #
598-SLP472M035C1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4700uF 35V 20% 105C RoHS: Compliant | 1751 |
|
$1.3200 / $2.4500 | Buy Now |
DISTI #
70189798
|
RS | Capacitor, Aluminum Electrolytic, Cap 4700uF, Tol20%, Snap In, 35V, 25X25 | Cornell-Dubilier SLP472M035C1P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 374 |
|
$2.1000 / $2.4700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 4700uF (+/-) 20% - 35VDC - Snap-in - 25mm Dia x 25mm RoHS: Compliant |
324 In Stock 9652 Factory Stock |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
71202410
|
Verical | Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 0.113 Ohm 2200mA 3000h 105°C RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 200 |
|
$1.3500 / $1.7900 | Buy Now |
DISTI #
51593477
|
Verical | Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 0.113 Ohm 2200mA 3000h 105°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1920 | Americas - 100 |
|
$1.4430 / $1.6900 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 4700UF, THROUGH HOLE MOUNT | 160 |
|
$1.0584 / $3.0240 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 4700UF, THROUGH HOLE MOUNT | 90 |
|
$1.2938 / $2.1563 | Buy Now |
DISTI #
SLP472M035C1P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 4700uF 35V 20% 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2900 In Stock |
|
$1.1500 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLP472M035C1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP472M035C1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 113 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2168 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLP472M035C1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP472M035C1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LGY1V472MERAGA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | SLP472M035C1P3 vs LGY1V472MERAGA |
2472LEM2525LHN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,35VDC,20% -TOL,20% +TOL | SLP472M035C1P3 vs 2472LEM2525LHN0110 |
8472LEM2525LH040 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | SLP472M035C1P3 vs 8472LEM2525LH040 |
2472LEM2525LHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,35VDC,20% -TOL,20% +TOL | SLP472M035C1P3 vs 2472LEM2525LHN9110 |
LGY1V472MEKA25 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | SLP472M035C1P3 vs LGY1V472MEKA25 |
8472LEM2525LT040 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | SLP472M035C1P3 vs 8472LEM2525LT040 |
2472LEM2525LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,35VDC,20% -TOL,20% +TOL | SLP472M035C1P3 vs 2472LEM2525LHN1110 |
8472LEM2525LHN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,35VDC,20% -TOL,20% +TOL | SLP472M035C1P3 vs 8472LEM2525LHN3110 |
8472LEM2525LH050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | SLP472M035C1P3 vs 8472LEM2525LH050 |
2472LEM2525LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,35VDC,20% -TOL,20% +TOL | SLP472M035C1P3 vs 2472LEM2525LHN5110 |