Datasheets
SLP331M450H7P3 by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT

Part Details for SLP331M450H7P3 by Cornell Dubilier Electronics Inc

Overview of SLP331M450H7P3 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SLP331M450H7P3

Part # Distributor Description Stock Price Buy
DISTI # 38AJ9205
Newark Snapmounts/Cornell-Dubilier |Cornell Dubilier SLP331M450H7P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.0300
  • 10 $8.6200
  • 25 $7.4500
  • 50 $6.8900
  • 100 $6.1200
  • 250 $5.8100
$5.8100 / $9.0300 Buy Now
DISTI # 52R2413
Newark Aluminum Electrolytic Capacitor 330Uf, 450V, 20%, Snap-In, Capacitance:330µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP331M450H7P3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.9000
$5.9000 Buy Now
Onlinecomponents.com Aluminum Electrolytic Capacitor - 105°C - Radial - 330uF (+/-) 20% - 450VDC - Snap-in - 35mm Dia x 40mm RoHS: Compliant 160 Partner Stock
  • 5 $17.3100
  • 10 $9.8400
  • 25 $4.8600
  • 40 $4.6500
  • 100 $4.4100
  • 250 $4.2900
  • 500 $4.1800
  • 1,000 $4.0800
$4.0800 / $17.3100 Buy Now
DISTI # 46071471
Verical Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 1.005 Ohm 1450mA 3000h 105°C RoHS: Compliant Min Qty: 14 Package Multiple: 1 Americas - 160
  • 1 $4.5800
  • 75 $4.4900
  • 150 $4.4100
$4.4100 / $4.5800 Buy Now
DISTI # SLP331M450H7P3
TTI Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20% Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now
DISTI # C1S154100336692
Chip1Stop Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 1.005 Ohm 1450mA 3000h 105℃ RoHS: Compliant 160
  • 15 $5.8000
  • 75 $5.6700
  • 150 $5.2600
$5.2600 / $5.8000 Buy Now
Master Electronics Aluminum Electrolytic Capacitor - 105°C - Radial - 330uF (+/-) 20% - 450VDC - Snap-in - 35mm Dia x 40mm RoHS: Compliant 160 Partner Stock
  • 5 $17.3100
  • 10 $9.8400
  • 25 $4.8600
  • 40 $4.6500
  • 100 $4.4100
  • 250 $4.2900
  • 500 $4.1800
  • 1,000 $4.0800
$4.0800 / $17.3100 Buy Now

Part Details for SLP331M450H7P3

SLP331M450H7P3 CAD Models

SLP331M450H7P3 Part Data Attributes

SLP331M450H7P3 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
SLP331M450H7P3 Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Samacsys Manufacturer Cornell Dubilier
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
ESR 1005 mΩ
JESD-609 Code e3
Leakage Current 1.1561 mA
Length 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 1450 mA
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for SLP331M450H7P3

This table gives cross-reference parts and alternative options found for SLP331M450H7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP331M450H7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43545B5337M062 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, TDK Corporation SLP331M450H7P3 vs B43545B5337M062
1331VBM3540LHN5110 CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLP331M450H7P3 vs 1331VBM3540LHN5110
ETXH451VSN331MA40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con SLP331M450H7P3 vs ETXH451VSN331MA40S
8331VBM3540LHN1110 CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLP331M450H7P3 vs 8331VBM3540LHN1110
381LX331M450A042 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SLP331M450H7P3 vs 381LX331M450A042
EKMM451LIN331MA40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount, CAN, LEAD FREE Chemi-Con SLP331M450H7P3 vs EKMM451LIN331MA40S
B43504B5337M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation SLP331M450H7P3 vs B43504B5337M060
B43545B5337M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos SLP331M450H7P3 vs B43545B5337M007
B43504B5337M080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation SLP331M450H7P3 vs B43504B5337M080
8331VBM3540LHN7110 CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLP331M450H7P3 vs 8331VBM3540LHN7110

SLP331M450H7P3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLP331M450H7P3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLP331M450H7P3 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SLP331M450H7P3 would you like to use for your alert(s)?
  • Please alert me when SLP331M450H7P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLP331M450H7P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLP331M450H7P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLP331M450H7P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLP331M450H7P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLP331M450H7P3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: