Part Details for SLP3-400-450-R by Bivar Inc
Results Overview of SLP3-400-450-R by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLP3-400-450-R Information
SLP3-400-450-R by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SLP3-400-450-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3372
|
Newark | Light Pipe, Rigid, Board Mount, Right Angle, Variable Center Line, .400 In., 3 Mm Round Lens, Round ... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 / $0.4180 | Buy Now |
DISTI #
SLP3-400-450-R-ND
|
DigiKey | LIGHT PIPE RA .400" 3MM ROUND Min Qty: 1 Lead time: 12 Weeks Container: Bag |
121 In Stock |
|
$0.2730 / $0.8500 | Buy Now |
DISTI #
70536314
|
RS | Light Pipe, Rigid, Board Mnt, Right Angle,.400 in.,3mm Round Lens, Round Face | Bivar Inc. SLP3-400-... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2880 / $0.3030 | RFQ |
|
Future Electronics | LED Light Pipes 3mm Round Lens Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2540 / $0.2750 | Buy Now |
DISTI #
SLP3-400-450-R
|
TME | Fiber for LED, Ø3mm, Front: convex, angular,with PCB mounting Min Qty: 1 | 0 |
|
$0.3090 / $0.9650 | RFQ |
|
Powell Electronics | Light Pipe, Rigid, Board Mount, Right An Min Qty: 100 | 7059 |
|
$0.1569 / $0.2923 | Buy Now |