SLP221M315A7P3
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT

Overview of SLP221M315A7P3 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SLP221M315A7P3 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64R0500
Newark Snapmounts |Cornell Dubilier SLP221M315A7P3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $2.2500
$2.2500 Buy Now
DISTI # SLP221M315A7P3-ND
DigiKey CAP ALUM 220UF 20% 315V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $2.1787
$2.1787 Buy Now
DISTI # 598-SLP221M315A7P3
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 220uF 315V RoHS: Compliant 0
  • 3,000 $2.4200
$2.4200 Order Now
Onlinecomponents.com Aluminum Electrolytic Capacitor - 105°C - Radial - 220uF (+/-) 20% - 315VDC - Snap-in - 22mm Dia x 40mm RoHS: Compliant 0
  • 750 $6.0800
  • 1,500 $3.2100
  • 2,250 $2.2100
  • 3,000 $2.1600
$2.1600 / $6.0800 Buy Now

CAD Models for SLP221M315A7P3 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLP221M315A7P3 by Cornell Dubilier Electronics Inc

SLP221M315A7P3
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
1508 mΩ
JESD-609 Code
e3
Leakage Current
0.7897 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
315 V
Ripple Current
1040 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. SLP221M315A7P3
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SLP221M315A7P3

This table gives cross-reference parts and alternative options found for SLP221M315A7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP221M315A7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKMM3B1VNN221MP40S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con SLP221M315A7P3 vs EKMM3B1VNN221MP40S
EKMM3B1VSN221MP40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con SLP221M315A7P3 vs EKMM3B1VSN221MP40S
ELXM3B1LCN221MP40S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con SLP221M315A7P3 vs ELXM3B1LCN221MP40S
315MXC220MEFCSN22X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation SLP221M315A7P3 vs 315MXC220MEFCSN22X40
315MXC220MOOESN22X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation SLP221M315A7P3 vs 315MXC220MOOESN22X40
LGU2F221MELZ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation SLP221M315A7P3 vs LGU2F221MELZ
EKMM3B1LCN221MP40S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con SLP221M315A7P3 vs EKMM3B1LCN221MP40S
315MXC220MSN22X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation SLP221M315A7P3 vs 315MXC220MSN22X40
LGU2F221MERZGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation SLP221M315A7P3 vs LGU2F221MERZGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLP221M315A7P3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLP221M315A7P3 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SLP221M315A7P3 would you like to use for your alert(s)?
  • Please alert me when SLP221M315A7P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLP221M315A7P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLP221M315A7P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLP221M315A7P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLP221M315A7P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLP221M315A7P3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: