Part Details for SLP182M160E9P3 by Cornell Dubilier Electronics Inc
Overview of SLP182M160E9P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP182M160E9P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5495
|
Newark | Aluminum Electrolytic Capacitor 1800Uf 160V 20%, Snap-In, Capacitance:1800Μf, Voltage(Dc):160V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP182M160E9P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 | Buy Now |
DISTI #
338-1473-ND
|
DigiKey | CAP ALUM 1800UF 20% 160V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5500 | Buy Now |
DISTI #
598-SLP182M160E9P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1800uF 160V 20% 105C RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 1800uF (+/-) 20% - 160VDC - Snap-in - 30mm Dia x 50mm RoHS: Compliant | 0 |
|
$3.6400 / $10.2200 | Buy Now |
Part Details for SLP182M160E9P3
SLP182M160E9P3 CAD Models
SLP182M160E9P3 Part Data Attributes
|
SLP182M160E9P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP182M160E9P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 111 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.61 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3320 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP182M160E9P3
This table gives cross-reference parts and alternative options found for SLP182M160E9P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP182M160E9P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8182MBM3050LHN1110 | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP182M160E9P3 vs 8182MBM3050LHN1110 |
LG160M1800BP3-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLP182M160E9P3 vs LG160M1800BP3-3050 |
1182MBM3050LHN9110 | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP182M160E9P3 vs 1182MBM3050LHN9110 |
SLG188M160S1A5S50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, | Teapo Electronic Corporation | SLP182M160E9P3 vs SLG188M160S1A5S50K |
8182MBM3050LHN9110 | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP182M160E9P3 vs 8182MBM3050LHN9110 |
LG160M1800BP5-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | SLP182M160E9P3 vs LG160M1800BP5-3050 |
8182MBM3050LHN7110 | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP182M160E9P3 vs 8182MBM3050LHN7110 |
ELXQ161VSN182MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SLP182M160E9P3 vs ELXQ161VSN182MR50S |
1182MBM3050LHN5110 | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP182M160E9P3 vs 1182MBM3050LHN5110 |
2182MBM3050LHN3110 | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP182M160E9P3 vs 2182MBM3050LHN3110 |