Part Details for SLP182M100C7P3 by Cornell Dubilier Electronics Inc
Overview of SLP182M100C7P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP182M100C7P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5493
|
Newark | Capacitor Alum Elec 1800Uf 100V 20%, Snap-In, Capacitance:1800µf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:25Mm, Esr:0.147Ohm Rohs Compliant: Yes |Cornell Dubilier SLP182M100C7P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
SLP182M100C7P3-ND
|
DigiKey | CAP ALUM 1800UF 20% 100V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7326 | Buy Now |
DISTI #
598-SLP182M100C7P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1800uF 100V 20% 105C RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 1800uF (+/-) 20% - 100VDC - Snap-in - 25mm Dia x 40mm RoHS: Compliant | 0 |
|
$2.7500 / $7.7400 | Buy Now |
Part Details for SLP182M100C7P3
SLP182M100C7P3 CAD Models
SLP182M100C7P3 Part Data Attributes
|
SLP182M100C7P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP182M100C7P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 147 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2728 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP182M100C7P3
This table gives cross-reference parts and alternative options found for SLP182M100C7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP182M100C7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLP182M100C7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLP182M100C7P3 vs SLP182M100C7P3A |
2182MAM2540LHN3110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP182M100C7P3 vs 2182MAM2540LHN3110 |
381LX182M100J042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF | Cornell Dubilier Electronics Inc | SLP182M100C7P3 vs 381LX182M100J042 |
LGU2A182MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | SLP182M100C7P3 vs LGU2A182MERAHA |
2182MAM2540LHN1110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP182M100C7P3 vs 2182MAM2540LHN1110 |
1182MAM2540LHN4110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP182M100C7P3 vs 1182MAM2540LHN4110 |
8182MAM2540LHN4110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP182M100C7P3 vs 8182MAM2540LHN4110 |
8182MAM2540LHN2110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP182M100C7P3 vs 8182MAM2540LHN2110 |
1182MAM2540LHN7110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP182M100C7P3 vs 1182MAM2540LHN7110 |
8182MAM2540LHN0110 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP182M100C7P3 vs 8182MAM2540LHN0110 |