Part Details for SLP181M420H1P3 by Cornell Dubilier Electronics Inc
Overview of SLP181M420H1P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP181M420H1P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R0497
|
Newark | Snapmounts |Cornell Dubilier SLP181M420H1P3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 | Buy Now |
DISTI #
SLP181M420H1P3-ND
|
DigiKey | CAP ALUM 180UF 20% 420V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4477 | Buy Now |
DISTI #
598-SLP181M420H1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180uF 420V RoHS: Compliant | 0 |
|
$3.9300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 180uF (+/-) 20% - 420VDC - Snap-in - 35mm Dia x 25mm RoHS: Compliant | 0 |
|
$3.5200 / $9.9000 | Buy Now |
Part Details for SLP181M420H1P3
SLP181M420H1P3 CAD Models
SLP181M420H1P3 Part Data Attributes
|
SLP181M420H1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP181M420H1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1843 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8249 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 940 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP181M420H1P3
This table gives cross-reference parts and alternative options found for SLP181M420H1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP181M420H1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM421LIN181MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | SLP181M420H1P3 vs EKMM421LIN181MA25S |
EKMM421VRD181MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | SLP181M420H1P3 vs EKMM421VRD181MA25S |
EKMM421VSN181MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | SLP181M420H1P3 vs EKMM421VSN181MA25S |
EKMM421VNN181MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | SLP181M420H1P3 vs EKMM421VNN181MA25S |
381LR181M420A012DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Cornell Dubilier Electronics Inc | SLP181M420H1P3 vs 381LR181M420A012DA |
381LR181M420A012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Cornell Dubilier Electronics Inc | SLP181M420H1P3 vs 381LR181M420A012D |
VP187M2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF | Man Yue Technology Holdings Ltd | SLP181M420H1P3 vs VP187M2M |
KP187M2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF | Man Yue Technology Holdings Ltd | SLP181M420H1P3 vs KP187M2M |
NRLRW181M420V35X25SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | SLP181M420H1P3 vs NRLRW181M420V35X25SF |
LASW6181MELC25 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | SLP181M420H1P3 vs LASW6181MELC25 |