Part Details for SLP100-221-01 by Essentra Components
Results Overview of SLP100-221-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLP100-221-01 Information
SLP100-221-01 by Essentra Components is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SLP100-221-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLP100-221-01-ND
|
DigiKey | SNAP LOCK PIN 0.090" NYLON NRTL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1000 In Stock |
|
$0.1655 / $0.3300 | Buy Now |
DISTI #
144-SLP100-221-01
|
Mouser Electronics | Screws & Fasteners Rivet,Connector,Natural,.221 in Hold RoHS: Compliant | 0 |
|
$0.1650 | Order Now |
DISTI #
71185381
|
RS | Natural - .098 in (2.5 mm) Hole Dia, .220 in Max Panel, Type 1 | Essentra Components SLP100-221-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2580 / $0.2930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1619 / $0.1695 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Snap-Lock Pins Push-In Rivet - Type 1 - Compatible Hole Diameter 2.5 mm (0.098 in) - ... more RoHS: Compliant | 0 |
|
$0.1385 / $0.1839 | Buy Now |
DISTI #
RICSLP100-221-01
|
DB Roberts | RivetConnectorNatural.221 in Hold Rivet Connector Natural | 0 |
|
RFQ |