Part Details for SLP-27210 by Seiko Instruments Inc
Overview of SLP-27210 by Seiko Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10122527-2100LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, Short Housing, 12Gbps, Controller to Backplane, 30AWG, 1.0meter. | |
UCC27210DPRT | Texas Instruments | 120V Boot, 4A Peak, High Frequency High-Side Low-Side Driver 10-WSON -40 to 140 | |
UCC27210D | Texas Instruments | 120V Boot, 4A Peak, High Frequency High-Side Low-Side Driver 8-SOIC -40 to 140 |
Price & Stock for SLP-27210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 150 LABELS 3/8 X 2-13/16. SLP-27210 AUDIO DAT 8MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$16.0700 | Buy Now |