Part Details for SLP-250+ by Mini-Circuits
Overview of SLP-250+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SLP-250+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SLP-250+-ND
|
DigiKey | LUMPED LC LPF, DC - 225 MHZ, 50 Min Qty: 1 Lead time: 9 Weeks Container: Box |
10 In Stock |
|
$48.2376 / $58.3700 | Buy Now |
DISTI #
139-SLP-250+
|
Mouser Electronics | Signal Conditioning Lumped LC Low Pass Filter, DC - 225 MHz, 50ohm RoHS: Compliant | 19 |
|
$46.9800 / $58.3700 | Buy Now |
Part Details for SLP-250+
SLP-250+ CAD Models
SLP-250+ Part Data Attributes
|
SLP-250+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SLP-250+
Mini-Circuits
Low Pass Filter, 250MHz, ROHS COMPLIANT, CASE FF99
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE FF99 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Attenuation Frequency-Max | 400 MHz | |
Attenuation Frequency-Min | 320 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 250 MHz | |
Diameter | 17.02 mm | |
Filter Type | LOW PASS FILTER | |
Height | 50.29 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | NICKEL | |
VSWR | 1.7 |