Part Details for SLP-1-316-01 by Essentra Components
Results Overview of SLP-1-316-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLP-1-316-01 Information
SLP-1-316-01 by Essentra Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SLP-1-316-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5073-ND
|
DigiKey | SNAP LOCK PIN 0.090" NYLON NRTL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
384 In Stock |
|
$0.2072 / $0.4100 | Buy Now |
DISTI #
144-SLP-1-316-01
|
Mouser Electronics | Screws & Fasteners Rivet,Connector,Natural,.316 in Hold RoHS: Compliant | 475 |
|
$0.2020 / $0.3700 | Buy Now |
DISTI #
71185395
|
RS | Natural - .098 in (2.5 mm) Hole Dia, .316 in Max Panel, Type 2 | Essentra Components SLP-1-316-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 / $0.2170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1620 / $0.1696 | Buy Now |
DISTI #
RICSLP-1-316-01
|
Heilind Electronics | RivetConnectorNatural.316 in Hold Rivet Connector Natural | Americas - 162 in Stock |
|
$0.2326 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Snap-Lock Pins Push-In Rivet - Type 2 - Compatible Hole Diameter 2.5 mm (0.098 in) - ... more RoHS: Compliant | 0 |
|
$0.1385 / $0.1841 | Buy Now |
DISTI #
RICSLP-1-316-01
|
Interstate Connecting Components | RivetConnectorNatural.316 in Hold Rivet Connector Natural | 54 |
|
$0.2326 | Buy Now |
DISTI #
RICSLP-1-316-01
|
DB Roberts | RivetConnectorNatural.316 in Hold Rivet Connector Natural | 0 |
|
RFQ |