Part Details for SLO0530T1R0MTT by Sunltech Tech
Overview of SLO0530T1R0MTT by Sunltech Tech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLO0530T1R0MTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 9A 1uH 20% SMD5.5x5.3mm Power Inductors ROHS | 180 |
|
$0.3791 / $0.3995 | Buy Now |