Part Details for SLO-12-000-1 by Sola/Hevi-Duty
Overview of SLO-12-000-1 by Sola/Hevi-Duty
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLO-12-000-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70211598
|
RS | Power Supply, Power Supply For OVP, 1.50 in. H x 1.55 in. L x 0.56 in. W | SolaHD SLO-12-000-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$34.6100 / $39.3300 | Buy Now |