Part Details for SLNA-035-40-11-SMA by Fairview Microwave Inc
Overview of SLNA-035-40-11-SMA by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SLNA-035-40-11-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4474
|
Newark | 40 Db Gain 1.1 Db Nf Low Noise High Gain Amplifier Operating From 3.1 Ghz To 3.5 Ghz With 15 Dbm P1Db And Sma Rohs Compliant: Yes |Fairview Microwave SLNA-035-40-11-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$581.6200 / $714.3300 | Buy Now |
DISTI #
5328-SLNA-035-40-11-SMA-ND
|
DigiKey | LOWNOISEAMP 3100MHZ-3.5GHZ P1DB Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$573.8430 / $677.5200 | Buy Now |
DISTI #
74899230
|
RS | 40 dB Gain 1.1 dB NF Low Noise High Gain Amplifier Operating From 3.1 GHz to 3.5 | Fairview Microwave SLNA-035-40-11-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$594.2600 | RFQ |
|
Onlinecomponents.com | 40 dB Gain 1.1 dB NF Low Noise High Gain Amplifier Operating From 3.1 GHz to 3.5 GHz with 15 dBm P1dB and SMA | 0 |
|
$518.7900 / $549.7700 | Buy Now |
DISTI #
77729568
|
Verical | 40 dB Gain 1.1 dB NF Low Noise High Gain Amplifier Operating From 3.1 GHz to 3.5 GHz with 15 dBm Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$473.1400 / $591.4300 | Buy Now |
DISTI #
SLNA-035-40-11-SMA
|
Fairview Microwave | Key Specifications, Gain: 40 dB, Power Output: 15 dBm P1dB, Frequency, Min: 3.1 GHz, Frequency, Max: 3.5 GHz, Noise Figure, Max: 1.2 dB, Design: High Gain, Voltage, DC Max: 17 Volts, Current, DC Max: 170 mA, Connector Series: SMA. 40 dB Gain 1.1 dB NF Low Noise High Gain Amplifier Operating From 3.1 GHz to 3.5 GHz with 15 dBm P1dB and SMA, RF low noise amplifier SLNA-035-40-11-SMA from Fairview Microwave is just one amp of a large selection of in-stock radio frequency LNA amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF low noise amplifier (LNA) is a connectorized medium power version manufactured with SMA connectors and rated at 15 dBm. Our SMA medium power low noise amplifier design has a 40 dB typical gain. Fairview RF medium power high gain LNA amplifier part number SLNA-035-40-11-SMA is rated for a gain flatness of 0.5 dB with a P1dB of 15 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 3.1 GHz and a maximum of 3.5 GHz. Additional specs on this high gain medium power low noise amp from Fairview Microwave can be found in the details on the RF LNA amplifier datasheet specifications PDF above. Our medium power high gain amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power low noise RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 3 |
|
$544.1200 / $591.4300 | Buy Now |