Part Details for SLN3TTEDR10G by KOA Speer Electronics Inc
Overview of SLN3TTEDR10G by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLN3TTEDR10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-SLN3TTEDR10G
|
Mouser Electronics | Current Sense Resistors - SMD 100mOhm 2% 3W +/-75 ppm RoHS: Compliant | 0 |
|
$0.3770 / $1.0600 | Order Now |