-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.0082ohm, 0.5% +/-Tol, -110,110ppm/Cel, 4528,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-SLN3TTED8L20D
|
Mouser Electronics | Current Sense Resistors - SMD 8.2mOhm .5% 3W +/-110 ppm | 0 |
|
$0.7410 / $0.7650 | Order Now |
|
Quest Components | FIXED RESISTOR, 3W, 0.0082OHM, 0.5% +/-TOL, 110PPM/CEL, SURFACE MOUNT, 4527 | 500 |
|
$0.6250 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLN3TTED8L20D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLN3TTED8L20D
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 3W, 0.0082ohm, 0.5% +/-Tol, -110,110ppm/Cel, 4528,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 3 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0082 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |