Part Details for SLM6505RD-LS by Bivar Inc
Overview of SLM6505RD-LS by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SLM6505RD-LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-SLM6505RD-LS-ND
|
DigiKey | MOLDED SELF-RETAINING LED ASSEM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3546 | Buy Now |
DISTI #
749-SLM6505RD-LS
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.65 in. Length, 5 mm Red LED w\ Diffused Lens, White Nylon, w\ Light Shield, 655 nm RoHS: Compliant | 0 |
|
$0.2650 / $0.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2700 | Buy Now |