There are no models available for this part yet.
Overview of SLM4105GD by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SLM4105GD by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
749-SLM4105GD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 5mm Green 565 nm RoHS: Compliant | 0 |
|
$0.2230 / $0.7700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2270 | Buy Now | ||
Bristol Electronics | 105 |
|
RFQ | ||||
Quest Components | 84 |
|
$0.4410 / $0.7350 | Buy Now |
CAD Models for SLM4105GD by Bivar Inc
Part Data Attributes for SLM4105GD by Bivar Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.8 V
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
25.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Peak Wavelength
|
568 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Viewing Angle
|
40 deg
|
Alternate Parts for SLM4105GD
This table gives cross-reference parts and alternative options found for SLM4105GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLM4105GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLM2305GD | LED Mounting Hardware, | Bivar Inc | SLM4105GD vs SLM2305GD |
SLM3205GD | LED Mounting Hardware, | Bivar Inc | SLM4105GD vs SLM3205GD |
SLM5905GD | LED Mounting Hardware, | Bivar Inc | SLM4105GD vs SLM5905GD |
SLM3905GD | LED Mounting Hardware, | Bivar Inc | SLM4105GD vs SLM3905GD |
SLM7505GD | LED Mounting Hardware, | Bivar Inc | SLM4105GD vs SLM7505GD |
SLM2205GD | LED Mounting Hardware, | Bivar Inc | SLM4105GD vs SLM2205GD |
SLM2605GD | LED Mounting Hardware, | Bivar Inc | SLM4105GD vs SLM2605GD |
SLM3605GD | LED Mounting Hardware, | Bivar Inc | SLM4105GD vs SLM3605GD |
SLM2805GD | LED Mounting Hardware, | Bivar Inc | SLM4105GD vs SLM2805GD |
SLM5305GD | LED Mounting Hardware, | Bivar Inc | SLM4105GD vs SLM5305GD |