Part Details for SLM3805RD by Bivar Inc
Results Overview of SLM3805RD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLM3805RD Information
SLM3805RD by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SLM3805RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6652
|
Newark | Vertical Led Assembly, 0.38 In. Length, 5 Mm Red Led W\\ Diffused Lens, White Nylon |Bivar SLM3805RD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2210 / $0.3740 | Buy Now |
DISTI #
749-SLM3805RD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 5mm Red 655 nm RoHS: Compliant | 0 |
|
$0.2230 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2270 / $0.2460 | Buy Now |
Part Details for SLM3805RD
SLM3805RD CAD Models
SLM3805RD Part Data Attributes
|
SLM3805RD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SLM3805RD
Bivar Inc
LED Mounting Hardware,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 40 deg |
Alternate Parts for SLM3805RD
This table gives cross-reference parts and alternative options found for SLM3805RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLM3805RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLM6505RD | Bivar Inc | $0.4150 | LED Mounting Hardware, | SLM3805RD vs SLM6505RD |
SLM1605RD | Bivar Inc | $0.4150 | LED Mounting Hardware, | SLM3805RD vs SLM1605RD |
SLM3405RD | Bivar Inc | $0.4150 | LED Mounting Hardware, | SLM3805RD vs SLM3405RD |
SLM7505RD | Bivar Inc | $0.4150 | LED Mounting Hardware, | SLM3805RD vs SLM7505RD |
SLM4105RD | Bivar Inc | $0.5010 | LED Mounting Hardware, | SLM3805RD vs SLM4105RD |
SLM4905RD | Bivar Inc | $0.4150 | LED Mounting Hardware, | SLM3805RD vs SLM4905RD |
SLM2705RD | Bivar Inc | $0.4150 | LED Mounting Hardware, | SLM3805RD vs SLM2705RD |
SLM2005RD | Bivar Inc | $0.4150 | LED Mounting Hardware, | SLM3805RD vs SLM2005RD |
SLM4005RD | Bivar Inc | $0.4150 | LED Mounting Hardware, | SLM3805RD vs SLM4005RD |
SLM3605RD | Bivar Inc | $0.4150 | LED Mounting Hardware, | SLM3805RD vs SLM3605RD |