Part Details for SLM2805HD-LS by Bivar Inc
Overview of SLM2805HD-LS by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM2805HD-LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3350
|
Newark | Vertical Led Assembly, 0.28 In. Length, 5Mm Led, Red, Diffused Lens, White Nylon, W\\ Light Shield/Tray |Bivar SLM2805HD-LS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.4870 | Buy Now |
DISTI #
SLM2805HD-LS-ND
|
DigiKey | LED CBI 5MM RED DIFF Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4649 | Buy Now |
DISTI #
749-SLM2805HD-LS
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.28 in. Length, 5mm LED, Red, Diffused Lens, White Nylon, with Light Shield. RoHS: Compliant | 0 |
|
$0.4000 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2950 | Buy Now |