Part Details for SLM2505YD by Bivar Inc
Overview of SLM2505YD by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM2505YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6631
|
Newark | Vertical Led Assembly, 0.25 In. Length, 5Mm Led, Yellow, Diffused Lens, White Nylon/Tray |Bivar SLM2505YD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 / $0.2990 | Buy Now |
DISTI #
SLM2505YD-ND
|
DigiKey | LED CBI 5MM YELLOW THROUGH HOLE Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3090 | Buy Now |
DISTI #
749-SLM2505YD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 5mm Yellow 585 nm RoHS: Compliant | 0 |
|
$0.2550 / $0.6600 | Order Now |
DISTI #
70536247
|
RS | Vertical LED Assembly 0.25 in. Length 5mm LED Yellow Diffused Lens White Nylon | Bivar Inc. SLM2505YD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2330 / $0.2460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2150 | Buy Now |
Part Details for SLM2505YD
SLM2505YD CAD Models
SLM2505YD Part Data Attributes:
|
SLM2505YD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SLM2505YD
Bivar Inc
LED ASSY VERT 5MM YLW 585NM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 40 deg |