Part Details for SLM2305GD by Bivar Inc
Overview of SLM2305GD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM2305GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6627
|
Newark | Vertical Led Assembly, 0.23 In. Length, 5 Mm Green Led W\\ Diffused Lens, White Nylon |Bivar SLM2305GD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2210 / $0.3740 | Buy Now |
DISTI #
749-SLM2305GD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 5mm Green 565 nm RoHS: Compliant | 0 |
|
$0.2230 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2270 | Buy Now |
Part Details for SLM2305GD
SLM2305GD CAD Models
SLM2305GD Part Data Attributes
|
SLM2305GD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SLM2305GD
Bivar Inc
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 40 deg |
Alternate Parts for SLM2305GD
This table gives cross-reference parts and alternative options found for SLM2305GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLM2305GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLM7505GD | LED Mounting Hardware, | Bivar Inc | SLM2305GD vs SLM7505GD |
SLM5505GD | LED Mounting Hardware, | Bivar Inc | SLM2305GD vs SLM5505GD |
SLM7105GD | LED Mounting Hardware, | Bivar Inc | SLM2305GD vs SLM7105GD |
SLM3105GD | LED Mounting Hardware, | Bivar Inc | SLM2305GD vs SLM3105GD |
SLM6505GD | LED Mounting Hardware, | Bivar Inc | SLM2305GD vs SLM6505GD |
SLM2205GD | LED Mounting Hardware, | Bivar Inc | SLM2305GD vs SLM2205GD |
SLM4105GD | LED Mounting Hardware, | Bivar Inc | SLM2305GD vs SLM4105GD |
SLM3305GD | LED Mounting Hardware, | Bivar Inc | SLM2305GD vs SLM3305GD |
SLM2805GD | LED Mounting Hardware, | Bivar Inc | SLM2305GD vs SLM2805GD |
SLM3205GD | LED Mounting Hardware, | Bivar Inc | SLM2305GD vs SLM3205GD |