Part Details for SLM120B6QPMA by Banner Engineering Corp
Overview of SLM120B6QPMA by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM120B6QPMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K9323
|
Newark | Slm Series: Rugged Nickel Plated Metal Fixed-Distance Slot Sensor, Slot Width: 120 Mm, Input 10-30 V Dc, Output: Bipolar: 1 Npn 1 Pnp, 6 Inch (150 Mm) Pur Pigtail Euro-Style Qd |Banner Engineering SLM120B6QPMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
778-SLM120B6QPMA
|
Mouser Electronics | Distance Sensors SLM Series: Rugged Nickel-Plated Metal Fixed-Distance Slot Sensor, Slot Width: 120 mm, Input 10-30 V dc, Output: Bipolar: 1 NPN 1 PNP, 150 mm (6 in) M12 PUR Pigtail QD RoHS: Compliant | 2 |
|
$261.0000 | Buy Now |
|
Neutron USA | Sensor, Slot, 120mm Width, Rugged Metal, 10-30VDC, 1 NPN/1 PNP, 6 Inch Pigtail | 14 |
|
$538.1000 | Buy Now |