Part Details for SLM120B6 (ALTERNATE: 74985) by Banner Engineering Corp
Overview of SLM120B6 (ALTERNATE: 74985) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM120B6 (ALTERNATE: 74985)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70167524
|
RS | SENSOR, SLOT, FIX DISTANCE, SLOT 120MM, DEPTH 120.7MM, NPN/PNP, 2M CABLE | Banner Engineering SLM120B6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$213.0000 | Buy Now |