Part Details for SLM-250 by Bivar Inc
Overview of SLM-250 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLM-250-ND
|
DigiKey | LED MT SR VERT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
850 In Stock |
|
$0.1464 / $0.5400 | Buy Now |
DISTI #
749-SLM-250
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5 mm Nylon Blk RoHS: Compliant | 0 |
|
$0.1890 / $0.4500 | Order Now |
DISTI #
70536244
|
RS | LED Mnt, Self Retaining, Vertical, 0.250in., 3mm/5mm LED, Round, Nylon, Black | Bivar Inc. SLM-250 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1640 / $0.1720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1454 | Buy Now |
DISTI #
SLM-250
|
TME | Spacer sleeve, LED, Øout: 7.4mm, ØLED: 3mm,5mm, L: 6.4mm, black Min Qty: 100 | 0 |
|
$0.1700 / $0.2430 | RFQ |