There are no models available for this part yet.
Overview of SLM-150 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SLM-150 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23C8325
|
Newark | Led Mount, Self Retaining, Vertical, 0.150In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded 6/6 Nylon, Black/Bag |Bivar SLM-150 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.2270 | Buy Now | |
DISTI #
SLM-150-ND
|
DigiKey | LED HOLDER T1T1 3/4 NYL BLACK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2237 | Buy Now | |
DISTI #
749-SLM-150
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5 mm Nylon Blk RoHS: Compliant | 0 |
|
$0.0650 / $0.4000 | Order Now | |
DISTI #
70536233
|
RS | LED Mnt, Self Retaining, Vertical, 0.150in., 3mm/5mm LED, Round, Nylon, Black | Bivar Inc. SLM-150 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1630 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1374 | Buy Now | ||
DISTI #
SLM-150
|
TME | Spacer sleeve, LED, Øout: 7.4mm, ØLED: 3mm,5mm, L: 3.8mm, black Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |
CAD Models for SLM-150 by Bivar Inc
Part Data Attributes for SLM-150 by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
LED MOUNTING HARDWARE
|