There are no models available for this part yet.
Overview of SLLP40-1260 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-184KLD | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for SLLP40-1260 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AC4733
|
Newark | Ez-Screen Ls, Pair, Resolution: 40 Mm, Range: 12 M (40 Ft), Defined Area: 1260 Mm (49.6 In.), Housing: Yellow, Connection: Removable Disconnect (Rd) |Banner Engineering SLLP40-1260 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,960.0000 | Buy Now | |
DISTI #
2170-SLLP40-1260-ND
|
DigiKey | EZ-SCREEN LS, PAIR, RESOLUTION: Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,960.0200 | Buy Now | |
DISTI #
778-SLLP40-1260
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS, Pair, Resolution: 40 mm, Range: 12 m (40 ft), Defined Area: 1260 mm (49.6 in), Housing: Black, Connection: Removable Disconnect (RD) | 0 |
|
$2,960.0000 | Order Now |